
The Cypress STK15C88-NF45ITR is a 256Kb non-volatile SRAM with an 8-bit parallel interface. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage of 5V. The device is packaged in a SOIC-28 package and is mounted using surface mount technology. It is compliant with RoHS regulations and is available in quantities of 1000 units per reel.
Cypress STK15C88-NF45ITR technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK15C88-NF45ITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.