This 256Kb SRAM features a 25ns access time and operates on a 5V supply voltage with a maximum current of 100mA. The device is packaged in a SOIC-28 package and is suitable for industrial temperature ranges from -40°C to 85°C. It is compliant with RoHS regulations and is available in a rail/Tube packaging with 25 units per package.
Cypress STK15C88-SF25I technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK15C88-SF25I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
