
The STK15C88-SF25ITR is a 256Kb non-volatile SRAM memory chip with an 8-bit data bus width and a 32KX8 organization. It operates at a supply voltage of 5V and is packaged in a SOIC package for surface mount applications. The device has a maximum operating temperature range of -40°C to 85°C and is compliant with lead-free standards. It has a maximum supply current of 100mA and a maximum access time of 25ns.
Cypress STK15C88-SF25ITR technical specifications.
| Access Time | 25ns |
| Access Time-Max | 25ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK15C88-SF25ITR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
