This 256Kb SRAM features an 8-bit data bus and an access time of 35ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 3.3V. The device is packaged in a 28-pin PDIP and is RoHS compliant.
Cypress STK16C88-3WF35 technical specifications.
| Access Time | 35ns |
| Access Time-Max | 35ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Operating Supply Voltage | 3.3V |
| Organization | 32KX8 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK16C88-3WF35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
