
256Kb Non-Volatile SRAM with 32K x 8 organization, featuring a 45ns access time and parallel interface. This CMOS memory component operates from a 4.5V to 5.5V supply voltage, with a nominal 5V. Designed for industrial temperature ranges (-40°C to 85°C), it is available in a 28-pin PDIP through-hole package. The 8-bit data bus width and RoHS compliance ensure broad compatibility and environmental consideration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cypress STK16C88-WF45I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Density | 256Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Organization | 32KX8 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK16C88-WF45I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
