
This 16Kb non-volatile SRAM features an 8-bit data bus width and operates at 5V. It is packaged in a SOIC-28 package and has a commercial temperature grade. The device is RoHS compliant and has a maximum supply current of 65mA. It can withstand a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Cypress STK22C48-NF45 technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Temperature Grade | COMMERCIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK22C48-NF45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
