
16Kb Non-Volatile SRAM (NVSRAM) with 2KX8 organization and 8-bit data bus width. Features a 45ns access time and operates from a 4.5V to 5.5V supply voltage range, with a nominal 5V. This CMOS integrated circuit is housed in a 28-pin SOIC package, suitable for surface mounting. It offers industrial temperature range operation from -40°C to 85°C and is RoHS compliant.
Cypress STK22C48-NF45I technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK22C48-NF45I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
