
16Kb Non-Volatile SRAM (NVSRAM) with 45ns access time. This CMOS memory features an 8-bit data bus width and a 2K x 8 organization, offering parallel interface connectivity. Designed for surface mount applications, it operates within a 4.5V to 5.5V supply voltage range and is RoHS compliant. The component is rated for industrial temperature grades, from 0°C to 70°C.
Cypress STK22C48-SF45 technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Kb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Supply Voltage-Nom | 5V |
| Temperature Grade | INDUSTRIAL |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK22C48-SF45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
