
This 16Kb non-volatile SRAM features an 8-bit data bus width and a 2KX8 organization. It operates over a temperature range of 0 to 70°C and has a supply voltage range of 4.5 to 5.5V. The device is packaged in a 0.330 inch, RoHS compliant, plastic SOIC-28 package and is available in quantities of 1000. It is not radiation hardened and is compliant with RoHS regulations.
Cypress STK22C48-SF45TR technical specifications.
| Access Time | 45ns |
| Access Time-Max | 45ns |
| Package/Case | SOIC |
| Data Bus Width | 8b |
| Density | 16Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 16Kb |
| Memory Type | Non-Volatile, , NVSRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 2KX8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Cypress STK22C48-SF45TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.