The UL634H256SA45G1 is a 32-bit non-volatile SRAM IC with 32K x 8 memory capacity, operating on a supply voltage of 2.7 to 3.6V and a maximum supply current of 0.04A. It features an access time of 45ns and is packaged in a 32-pin R-PDSO-G32 package. The IC is designed for automotive applications and is compliant with MIL-STD-883 screening level. It operates over a temperature range of -40 to 125°C.
Cypress UL634H256SA45G1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.51 |
| Length | 20.725 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.04 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 45 |
| Screening Level | MIL-STD-883 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cypress UL634H256SA45G1 to view detailed technical specifications.
No datasheet is available for this part.