The VRS51L3174-40-QG is a 64KB 8-bit 40MHz 8051 microcontroller in a QFP44 package. It features 40 I/Os, 8 PWM channels, and 8 timers/counters. Operating temperature range is -40°C to 85°C. The device is not RoHS compliant and does not meet SVHC requirements.
Cypress VRS51L3174-40-QG technical specifications.
| Package/Case | QFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Density | 64KB |
| Frequency | 40MHz |
| Interface | I2C, SPI, UART |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 40 |
| Number of PWM Channels | 8 |
| Number of Timers/Counters | 8 |
| RAM Size | 4352B |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress VRS51L3174-40-QG to view detailed technical specifications.
No datasheet is available for this part.