
Cypress W163-05G technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| PLL | Yes |
| RoHS Compliant | No |
| Series | Spread Aware™ |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress W163-05G to view detailed technical specifications.
No datasheet is available for this part.
