Cypress W180-03G technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress W180-03G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.