
The W232-10X is a single circuit clock buffer IC with a supply voltage of 3.3V and a maximum supply current of 200mA. It operates within a temperature range of 0 to 70°C. The device is packaged in a TSSOP package with 24 pins and a pitch of 0.25mm. It is not designed for radiation hardening and is not RoHS compliant.
Cypress W232-10X technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 62 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | W232-10X |
| Supply Current | 200mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Cypress W232-10X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
