Cypress W232-10XT technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | W232-10X |
| RoHS | Compliant |
Download the complete datasheet for Cypress W232-10XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.