
The W40S01-04H is a single-channel clock buffer IC from Cypress, packaged in a surface-mount SSOP package. It operates within a temperature range of 0 to 70°C and has a maximum frequency of 133MHz. This device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a packaging quantity of 30 units per rail or tube.
Cypress W40S01-04H technical specifications.
| Package/Case | SSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Max Frequency | 133MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress W40S01-04H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
