Cypress WM72016-6-DGTR technical specifications.
| Frequency | 960MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Cypress WM72016-6-DGTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.