Daburn 10-40E technical specifications.
| Color | White |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Daburn 10-40E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.