Daburn 10-45 technical specifications.
| Color | Natural |
| Length | 1inch |
| Package Quantity | 50 |
| Size | 0.5inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Daburn 10-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.