
Black dual-wall heat shrink tubing, 7.92mm diameter, manufactured from polyolefin for reliable cable management. Features a wide operating temperature range from -55°C to 135°C, ensuring performance in diverse environments. This lead-free material provides excellent insulation and protection for wire and cable assemblies.
Daburn SM278-5/16" technical specifications.
| Color | Black |
| Diameter | 7.92mm |
| Lead Free | Lead Free |
| Material | PO, Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Mount | Wall |
| Series | SM278 |
| RoHS | Compliant |
Download the complete datasheet for Daburn SM278-5/16" to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
