Dacomex 801260 technical specifications.
| Max Output Power | 120W |
| Mount | Plug-In |
| Nominal Output Voltage | 24V |
| Output Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Dacomex 801260 to view detailed technical specifications.
No datasheet is available for this part.