Daewoo Electronic Components TBM1C105AECB technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Wire Form | Straight |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Height (mm) | 7.5(Max) |
| Product Diameter (mm) | 4.5(Max) |
| Seated Plane Height (mm) | 7.5(Max) |
| Size (mm) | 4.5 X 7.5 |
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Leakage Current | 0.5uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| HTS Code | 8532210040 |
| Schedule B | 8532210040 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Daewoo Electronic Components TBM1C105AECB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.