Dagnall D2051 technical specifications.
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Length | 35.6mm |
| Max Output Voltage | 15V |
| Mount | PCB |
| Pin Length | 4mm |
| Secondary Current | 1A |
| Transformer Type | Encapsulated |
| Weight | 540g |
| Width | 57.4mm |
| RoHS | Compliant |
Download the complete datasheet for Dagnall D2051 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.