Dagnall is a manufacturer of electronic components, specializing in transformers and coils.

Electromechanical Relay DPDT 2A 48VDC 7.68KOhm Through Hole
TRANSFORMER, 20VA, 2 X 24V; Transformer Type: Voltage Changers; Voltages, Primary: 0-110, 0-110-130; Voltages,...
TRANSFORMER, 0.35VA, 2 X 6V
TRANSFORMER, 20VA 2X 12V
DAGNALL ELECTRONICS D2041 Isolation Transformer, 30 VA, 2 x 115V, 2 x 9V, 1 A
D3619 Alcazaba Table
TRANSFORMER, 1VA, 2 X 6V; Transformer Type: Encapsulated; Voltages, Secondary: 0-6, 0-6; Power, per Secondary...
Electromechanical Relay DPDT 2A 4.5VDC 203Ohm Through Hole
TRANSFORMER, 50VA, 2 X 9V
TRANSFORMER, 50VA, 2 X 15V
TRANSFORMER, 6VA, 2 X 9V
DAGNALL ELECTRONICS D2006. Isolation Transformer, 1.5 VA, 1 x 230V, 2 x 8V, 90 mA
DAGNALL ELECTRONICS D3008. Isolation Transformer, 6 VA, 1 x 230V, 2 x 6V, 500 mA
DAGNALL ELECTRONICS D2009 Isolation Transformer, 1.5 VA, 1 x 230V, 2 x 15V, 50 mA
Res Assy 5GAL W/sig Swtch
TRANSFORMER, 30VA, 2 X 15V
TRANSFORMER, 6VA, 2 X 24V; Transformer Type: Encapsulated; Voltages, Primary: 0-110, 0-110-130; Voltages, Secondary:...
TRANSFORMER, 2VA, 2 X 6V; Power Rating:2VA; Isolation Transformer Primary Voltages:2 x 115V; Secondary Voltages:2 x 6V; Current Rating:170mA; Plug Type:-; Product Range:-; AC Power:2VA; Approval Bodies:CSA, EN, VDE; External Depth:17.5mm; External Length / Height:53.4mm; External Width:44.4mm; Flammability Rating:UL94V-0; Height:53.4mm; Hole Spacing - Length:35mm; Isolation Voltage:5kV; Length:17.5mm; Multiple Output Voltages:0-6,0-6V; Pin Length:4mm; Regulation:22%; Secondary Current Nom:160mA; Secondary Power:1VA; Transformer Type:Encapsulated; Type:115/230V Primary; Weight:120g
TRANSFORMER, 1.5VA, 2 X 12V; Transformer Type: Encapsulated; Voltages, Primary: 0-115, 0-115; Voltages, Secondary:...
D2010 Drawer Divider 7-7/8inch L
DAGNALL ELECTRONICS D3642 Isolation Transformer, 12 VA, 110V, 220V, 240V, 2 x 15V, 400 mA
TRANSFORMER, 200VA 2X 12V; Voltages, Primary: 0-110, 0-110-130; Voltages, Secondary: 0-12, 0-12; Power, per Secondary...
DAGNALL ELECTRONICS D3504. Isolation Transformer, 500 mVA, 2 x 6V, 40 mA
D3645 Priorato Table