Dagnall D3029 technical specifications.
| Current Rating | 330mA |
| Flammability Rating | UL94 V-0 |
| Max Output Voltage | 9V |
| Mount | Chassis |
| Output Voltage | 9V |
| Secondary Current | 315mA |
| Weight | 0.17kg |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dagnall D3029 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.