Dagnall D3046 technical specifications.
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Max Output Voltage | 12V |
| Output Voltage | 12V |
| Weight | 0.53kg |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Dagnall D3046 to view detailed technical specifications.
No datasheet is available for this part.