Dagnall D3049 technical specifications.
| Current Rating | 2.78A |
| Flammability Rating | UL94 V-0 |
| Max Output Voltage | 9V |
| Mount | Chassis |
| Output Voltage | 9V |
| Secondary Current | 2.5A |
| Weight | 0.98kg |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Dagnall D3049 to view detailed technical specifications.
No datasheet is available for this part.