Dagnall D3055 technical specifications.
| Current Rating | 1.6A |
| Flammability Rating | UL94 V-0 |
| Max Output Voltage | 15V |
| Mount | Chassis |
| Output Voltage | 15V |
| Secondary Current | 1.6A |
| Weight | 0.98kg |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Dagnall D3055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
