Dagnall D3500 technical specifications.
| Current Rating | 29mA |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Length | 15mm |
| Max Output Voltage | 6V |
| Mount | PCB |
| Output Voltage | 6V |
| Transformer Type | Encapsulated |
| Weight | 25g |
| Width | 22.7mm |
| RoHS | Compliant |
Download the complete datasheet for Dagnall D3500 to view detailed technical specifications.
No datasheet is available for this part.