Dagnall D3508 technical specifications.
| Current Rating | 80mA |
| Flammability Rating | UL94 V-0 |
| Isolation Voltage | 5kV |
| Max Output Voltage | 6V |
| Mount | PCB |
| Output Voltage | 6V |
| Transformer Type | Encapsulated |
| Weight | 65g |
| Width | 27.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dagnall D3508 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.