
Dagnall D3620 technical specifications.
| Package/Case | 125 |
| Current Rating | 125mA |
| Length | 35mm |
| Max Output Voltage | 24V |
| Output Voltage | 24V |
| Pin Diameter | 1.2mm |
| Width | 35.5mm |
| RoHS | Compliant |
Download the complete datasheet for Dagnall D3620 to view detailed technical specifications.
No datasheet is available for this part.
