Dagnall D3655 technical specifications.
| Current Rating | 420mA |
| Max Output Voltage | 24V |
| Mount | Chassis |
| Output Voltage | 24V |
| Secondary Current | 400mA |
| Width | 69mm |
| RoHS | Compliant |
Download the complete datasheet for Dagnall D3655 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.