The IMP812LEUS/T is a 1-channel industrial power management IC from Daily Silver IMP Microelectronics. It operates over a temperature range of -40 to 105°C and has a supply voltage range of 1.2 to 5.5V. The IC is packaged in a TSOP-8 package type. It has 4 terminals and is designed for industrial applications.
Daily Silver IMP Microelectronics IMP812LEUS/T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G4 |
| Width | 1.2955 |
| Length | 2.8575 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Daily Silver IMP Microelectronics IMP812LEUS/T to view detailed technical specifications.
No datasheet is available for this part.