This DPDT toggle switch features a flat lever actuator and a solder lug termination style. It has a maximum current rating of 5 amps at 120VAC or 28VDC and a maximum AC voltage rating of 250V. The switch is designed for panel mount applications with threads and operates within a temperature range of -30°C to 85°C.
Dailywell Electronics 1MD1T6B11M1QES-1 technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Actuator Style | Flat Lever |
| Termination Style | Solder Lug |
| Mounting | Panel Mount with Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Dailywell Electronics 1MD1T6B11M1QES-1 to view detailed technical specifications.
No datasheet is available for this part.