The 5FD1S1M2RES is a DPDT slide switch from Dailywell Electronics with a max AC voltage rating of 20V and a max DC voltage rating of 20V. It features a max power rating of 0.4W at 20VAC or 20VDC and a mechanical life of 30,000 cycles. The switch has a top slide actuator style and is terminated with PC pins. It is designed for through hole mounting and operates within a temperature range of -30°C to 85°C.
Dailywell Electronics 5FD1S1M2RES technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Mechanical Life | 30000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Dailywell Electronics 5FD1S1M2RES to view detailed technical specifications.
No datasheet is available for this part.