The Dailywell Electronics 5FS1S102M2RES is a SPDT slide switch with a maximum AC voltage rating of 20V and a maximum power rating of 0.4W at 20VAC or 20VDC. It features a top slide actuator style and PC pin termination. The switch is designed for through hole mounting and has a mechanical life of 30,000 cycles. It operates within a temperature range of -30°C to 85°C.
Dailywell Electronics 5FS1S102M2RES technical specifications.
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Mechanical Life | 30000Cycles |
| Actuator Style | Top Slide |
| Termination Style | PC Pins |
| Mounting | Through Hole |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Dailywell Electronics 5FS1S102M2RES to view detailed technical specifications.
No datasheet is available for this part.