Daishinku 1XSH025000AV78 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.3 |
| Package Width (mm) | 4.9 |
| Package Height (mm) | 1.7 |
| Seated Plane Height (mm) | 1.7 |
| Pin Pitch (mm) | 5.08 |
| Mounting | Surface Mount |
| Type | Crystal Oscillator |
| Standard Frequency | 2.25MHz |
| Frequency Stability | ±50ppm |
| Load Capacitance | 30pF |
| Max Symmetry | 60% |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Daishinku 1XSH025000AV78 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.