Daishinku DSX151GAL-003686-025 technical specifications.
| Package Family Name | SMD |
| Package/Case | Mini-SMD |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 11.8 |
| Package Width (mm) | 5.5 |
| Package Height (mm) | 2.5 |
| Seated Plane Height (mm) | 2.5 |
| Pin Pitch (mm) | 5.08 |
| Mounting | Surface Mount |
| Type | Crystal Resonator |
| Standard Frequency | 3.6864MHz |
| Frequency Tolerance | ±50ppm |
| Frequency Stability | ±150ppm |
| Load Capacitance | 20pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 150Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Daishinku DSX151GAL-003686-025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.