Daito DM16 technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 8 X 6 X 8.5 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 2.5 |
| Product Length (mm) | 8 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 8.5 |
| Seated Plane Height (mm) | 8.5 |
| Termination Style | Radial |
| Current Rating | 1.6A |
| Type | Micro |
| Voltage Rating | 125V |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Typical Melting I2t | 1A²s |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Daito DM16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.