Daito HM05 technical specifications.
| Mounting | Through Hole |
| Fuse Size (mm) | 10 X 6 X 10 |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 10 |
| Product Depth (mm) | 6 |
| Product Height (mm) | 10 |
| Seated Plane Height (mm) | 10 |
| Termination Style | Radial |
| Current Rating | 0.5A |
| Type | Micro |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Typical Melting I2t | 0.051A²s |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Daito HM05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.