Daito LM40 technical specifications.
| Current Rating | 4A |
| Type | Micro |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Typical Melting I2t | 7A²s |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Daito LM40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.