Daito P405 technical specifications.
| Current Rating | 0.5A |
| Type | Micro |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 3 |
| Typical Melting I2t | 0.3A²s |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Daito P405 to view detailed technical specifications.
No datasheet is available for this part.