Daito P430 technical specifications.
| Current Rating | 3A |
| Type | Micro |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Typical Melting I2t | 12A²s |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Daito P430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.