Daito P450 technical specifications.
| Mounting | DIN Rail |
| Number of Terminals | 3 |
| Product Length (mm) | 32 |
| Product Depth (mm) | 10 |
| Product Height (mm) | 23 |
| Seated Plane Height (mm) | 23 |
| Current Rating | 5A |
| Type | Micro |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Typical Melting I2t | 49A²s |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Daito P450 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.