Daito SBE20 technical specifications.
| Mounting | Through Hole |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 5 |
| Product Length (mm) | 9 |
| Product Depth (mm) | 4 |
| Product Height (mm) | 8 |
| Seated Plane Height (mm) | 8 |
| Current Rating | 2A |
| Type | Micro |
| Acting | Slow Blow |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Typical Melting I2t | 6.3A²s |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Daito SBE20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.