Daito SDP20 technical specifications.
| Mounting | Socket |
| Number of Terminals | 2 |
| Terminal Pitch (mm) | 7 |
| Product Length (mm) | 17.2 |
| Product Depth (mm) | 5.5 |
| Product Height (mm) | 19 |
| Seated Plane Height (mm) | 19 |
| Current Rating | 2A |
| Type | Alarm Indicating |
| Acting | Slow Blow |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Typical Melting I2t | 3A²s |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Daito SDP20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.