Daito SDP75 technical specifications.
| Current Rating | 7.5A |
| Type | Alarm Indicating |
| Acting | Slow Blow |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Typical Melting I2t | 40A²s |
| ECCN | EAR99 |
| Radiation Hardening | No |
Download the complete datasheet for Daito SDP75 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.