Dalian Dalicap DLC70B101JL501XT technical specifications.
| Capacitance | 100pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.54(Max)mm |
Download the complete datasheet for Dalian Dalicap DLC70B101JL501XT to view detailed technical specifications.
No datasheet is available for this part.