Cap Ceramic 150pF 2500V C0G 5% Pad SMD 2225 200°C Low ESR T/R
Dalian Dalicap DLC70C151JL252XT technical specifications.
| Capacitance | 150pF |
| Voltage | 2500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 2500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 200°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 4.19(Max)mm |
Download the complete datasheet for Dalian Dalicap DLC70C151JL252XT to view detailed technical specifications.
No datasheet is available for this part.