Dalian Dalicap DLC70E180FW722XT technical specifications.
| Capacitance | 18pF |
| Voltage | 7200VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 7200VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Q|High RF Current and Voltage|High RF Power|Low ESR and ESL|Low Noise|Ultra Stable Performance |
| Height | 4.5(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Dalian Dalicap DLC70E180FW722XT to view detailed technical specifications.
No datasheet is available for this part.